Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red 3 Shelf Stormor Shelving System, 1980mm x 1800mm, 450mm, 650kg Load

RS Stock No.: 214-169Brand: RS PRO
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

3

Load Capacity

650kg

Width

1800mm

Height

1980mm

Depth

450mm

Colour

Red

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 1,457.450

BD 1,457.450 Each (Exc. Vat)

BD 1,603.195

BD 1,603.195 Each (inc. VAT)

RS PRO Red 3 Shelf Stormor Shelving System, 1980mm x 1800mm, 450mm, 650kg Load

BD 1,457.450

BD 1,457.450 Each (Exc. Vat)

BD 1,603.195

BD 1,603.195 Each (inc. VAT)

RS PRO Red 3 Shelf Stormor Shelving System, 1980mm x 1800mm, 450mm, 650kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

System

Stormor

Type

Shelf

Number Of Shelves

3

Load Capacity

650kg

Width

1800mm

Height

1980mm

Depth

450mm

Colour

Red

Country of Origin

United Kingdom