RS PRO Red 6mm² Hook Up Wire, 10 AWG, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
10 AWG
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
450/750 V
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Minimum Operating Temperature
-5°C
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Series
H07VK
Shield Type
Unshielded
Number of Strands
1
Size of Strands
mm
Country of Origin
Italy
BD 127.078
BD 127.078 1 Reel of 100 Metres (Exc. Vat)
BD 139.786
BD 139.786 1 Reel of 100 Metres (inc. VAT)
1
BD 127.078
BD 127.078 1 Reel of 100 Metres (Exc. Vat)
BD 139.786
BD 139.786 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
6mm²
Sheath Colour
Red
Cable Shape
Single Core
American Wire Gauge
10 AWG
Length
100m
Insulation material
PVC
European Harmonised Code
H07V-K
Voltage Rating
450/750 V
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Minimum Operating Temperature
-5°C
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Series
H07VK
Shield Type
Unshielded
Number of Strands
1
Size of Strands
mm
Country of Origin
Italy