RS PRO Red Buzzer Beacon, 240 V, Base Mount

Technical Document
Specifications
Brand
RS ProSupply Voltage
240 V
Lens Colour
Red
Mounting Style
Base Mount
Current Type
AC
Light Effect
Flashing
Series
CPM
Bulb Type
LED
Maximum Decibel
96dB
Country of Origin
Italy
BD 79.965
BD 79.965 Each (Exc. Vat)
BD 87.961
BD 87.961 Each (inc. VAT)
1
BD 79.965
BD 79.965 Each (Exc. Vat)
BD 87.961
BD 87.961 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
240 V
Lens Colour
Red
Mounting Style
Base Mount
Current Type
AC
Light Effect
Flashing
Series
CPM
Bulb Type
LED
Maximum Decibel
96dB
Country of Origin
Italy