RS PRO Red Cloths for Heavy Duty Wiping, Box of 25, 49 x 38cm, Repeat Use
RS Stock No.: 176-3658Brand: RS PRO

Technical Document
Specifications
Brand
RS ProApplication
Heavy Duty Wiping
Colour
Red
Package Type
Box
Number of Wipes per Pack
25
Wiper Size
49 x 38cm
Repeat/Single Use
Repeat Use
Country of Origin
United Kingdom
You may be interested in
WYPALL WypAll Red Cloths for Industrial Cleaning, Dry Use, Bag of 25, 420 x 360mm, Repeat UseBrand: WYPALL
BD 74.2461 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.
BD 6.237
BD 6.237 1 Box of 25 (Exc. Vat)
BD 6.861
BD 6.861 1 Box of 25 (inc. VAT)
RS PRO Red Cloths for Heavy Duty Wiping, Box of 25, 49 x 38cm, Repeat Use
1
BD 6.237
BD 6.237 1 Box of 25 (Exc. Vat)
BD 6.861
BD 6.861 1 Box of 25 (inc. VAT)
RS PRO Red Cloths for Heavy Duty Wiping, Box of 25, 49 x 38cm, Repeat Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
WYPALL WypAll Red Cloths for Industrial Cleaning, Dry Use, Bag of 25, 420 x 360mm, Repeat UseBrand: WYPALL
BD 74.2461 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProApplication
Heavy Duty Wiping
Colour
Red
Package Type
Box
Number of Wipes per Pack
25
Wiper Size
49 x 38cm
Repeat/Single Use
Repeat Use
Country of Origin
United Kingdom
You may be interested in
WYPALL WypAll Red Cloths for Industrial Cleaning, Dry Use, Bag of 25, 420 x 360mm, Repeat UseBrand: WYPALL
BD 74.2461 Box of 10 (Exc. Vat)