Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67

RS Stock No.: 236-262Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

26mA

Current Type

AC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

45mm

IP Rating

IP67

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Country of Origin

United Kingdom

Product details

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67

P.O.A.

RS PRO Red Flashing Beacon, 230 V ac, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

26mA

Current Type

AC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

V10998

Height

45mm

IP Rating

IP67

Minimum Temperature

-30°C

Standards Met

EMC, RoHS Compliant

Maximum Temperature

+50°C

Special Features

Low Current Consumption

Country of Origin

United Kingdom

Product details

Miniature Xenon Beacons

These xenon beacons have a low or standard profile and are available as a 1W, 2W or 5W version. The miniature beacons are ideal for a broad range of vehicular and industrial applications, particularly where protection rating or limited space is an issue. The beacons are sealed units offering IP67 protection, and are supplied fitted with either an amber or red lens.

Low profile unit is only 45mm high
Multiple voltages: 10-100Vdc (20-72Vac) version or separate 110Vac or 230Vac versions
Low current consumption
IP67 rated
-30 to +50°C operating temperature
Two point mounting

Supplied with

Lens and bulb.

Approvals

EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.