Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb

RS Stock No.: 187-9646Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

21mA

Current Type

AC

Base Diameter

72mm

Height

107mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 20.422

BD 20.422 Each (Exc. Vat)

BD 22.464

BD 22.464 Each (inc. VAT)

RS PRO Red Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb

BD 20.422

BD 20.422 Each (Exc. Vat)

BD 22.464

BD 22.464 Each (inc. VAT)

RS PRO Red Flashing Beacon, 230 V ac, Surface Mount, Wall Mount, Xenon Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Consumption

21mA

Current Type

AC

Base Diameter

72mm

Height

107mm

Minimum Temperature

-20°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom