RS PRO Red Flashing LED Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Lead Wires Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
Flashing LED
Lamp Size
10 mm
Termination Type
Lead Wires
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
80mcd
Length
21mm
Product details
Snap-in LED Indicator, 14mm Mount, 12/24Vdc
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm
BD 3.152
BD 3.152 Each (Exc. Vat)
BD 3.467
BD 3.467 Each (inc. VAT)
1
BD 3.152
BD 3.152 Each (Exc. Vat)
BD 3.467
BD 3.467 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.152 |
10 - 24 | BD 2.860 |
25 - 49 | BD 2.646 |
50+ | BD 2.475 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
Flashing LED
Lamp Size
10 mm
Termination Type
Lead Wires
Mounting Type
Panel Mount
Bezel Style
Prominent
Bezel Colour
Black
Current Rating
20mA
Intensity
80mcd
Length
21mm
Product details
Snap-in LED Indicator, 14mm Mount, 12/24Vdc
Features and Benefits
10 mm coloured diffused epoxy lens
16 mm recessed style black plastic bezel enhances LED contrast
Snap-in fixing, requires no additional hardware
500 mm long wire lead connections
Mounting hole size: 14 mm to 14.2 mm