RS PRO Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP65

RS Stock No.: 188-1142Brand: RS PRODistrelec Article No.: 30418310
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

30.2mm

Illuminated

Yes

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

BD 1.848

BD 1.848 Each (Exc. Vat)

BD 2.033

BD 2.033 Each (inc. VAT)

RS PRO Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP65

BD 1.848

BD 1.848 Each (Exc. Vat)

BD 2.033

BD 2.033 Each (inc. VAT)

RS PRO Red Illuminated Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP65

Push Button Diameter

30.2mm

Illuminated

Yes

Terminal Type

Screw

Country of Origin

India