RS PRO Red Indicator Lamp, 220/250V, E10 Base

Technical Document
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Red
Lamp Base
E10
Length
30mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MES Neon Lamp c/w Integral Resistor
Designed for top and side viewing
Length 30mm
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
10
BD 6.160
BD 0.616 Each (In a Pack of 10) (Exc. Vat)
BD 6.776
BD 0.678 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.616 | BD 6.160 |
100 - 490 | BD 0.610 | BD 6.105 |
500 - 2490 | BD 0.594 | BD 5.940 |
2500+ | BD 0.572 | BD 5.720 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Red
Lamp Base
E10
Length
30mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MES Neon Lamp c/w Integral Resistor
Designed for top and side viewing
Length 30mm