RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.8 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Tab Size
0.8 x 4.75mm
Tab Width
4.75mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Overall Length
20.5mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
BD 21.000
BD 0.042 Each (In a Bag of 500) (Exc. Vat)
BD 23.100
BD 0.046 Each (In a Bag of 500) (inc. VAT)
500
BD 21.000
BD 0.042 Each (In a Bag of 500) (Exc. Vat)
BD 23.100
BD 0.046 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 4500 | BD 0.042 | BD 21.000 |
5000 - 9500 | BD 0.037 | BD 18.375 |
10000+ | BD 0.037 | BD 18.375 |
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Minimum Wire Size mm²
0.5mm²
Gender
Female
Maximum Wire Size mm²
1.5mm²
Tab Size
0.8 x 4.75mm
Tab Width
4.75mm
Tab Thickness
0.8mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Insulation Material
Vinyl
Overall Length
20.5mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China