RS PRO Red Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 178-8382Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Tab

Gender

Male

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Vinyl

Overall Length

21mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 3.300

BD 0.033 Each (In a Bag of 100) (Exc. Vat)

BD 3.630

BD 0.036 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²

BD 3.300

BD 0.033 Each (In a Bag of 100) (Exc. Vat)

BD 3.630

BD 0.036 Each (In a Bag of 100) (inc. VAT)

RS PRO Red Insulated Male Spade Connector, Tab, 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900BD 0.033BD 3.300
1000 - 1900BD 0.033BD 3.300
2000 - 4900BD 0.028BD 2.750
5000+BD 0.028BD 2.750
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Tab

Gender

Male

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Thickness

0.8mm

Tab Size

0.8 x 6.35mm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Colour

Red

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Orientation

Straight

Insulation Material

Vinyl

Overall Length

21mm

Shrouded/Unshrouded

Unshrouded

Country of Origin

Taiwan, Province Of China

You may be interested in