RS PRO Red LED Indicator Lamp, 12V dc, BA9s Base, 10mm Diameter, 110/105mcd

RS Stock No.: 210-888Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

110/105mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Ba9s MBC/MCC Multi-Chip LEDs

Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.

Features & Benefits

High brightness
Bayonet Connector
Positive to be connected to the base contact

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Stock information temporarily unavailable.

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 12V dc, BA9s Base, 10mm Diameter, 110/105mcd

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 12V dc, BA9s Base, 10mm Diameter, 110/105mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Lamp Type

LED

Intensity

110/105mcd

Lamp Base

BA9s

Chip Type

Multichip

Diameter

10mm

Length

28mm

Viewing Angle

180 °

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

Ba9s MBC/MCC Multi-Chip LEDs

Brought to you under by RS Pro, this BA9s multi-chip LED indicator contains 8 LED chips and a current limiting resistor, and combines high brightness with low current consumption and long life. This BA9s LED indicator has an easy to use bayonet connector, meaning that quick and secure installation is assured. All models are highly reliable and excellent quality.

Features & Benefits

High brightness
Bayonet Connector
Positive to be connected to the base contact

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.