RS PRO Red LED Indicator Lamp, 220/250V, E10 Base
RS Stock No.: 104-733Brand: RS PRO

Technical Document
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Red
Lamp Type
LED
Lamp Base
E10
Length
28mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MES Neon Lamp c/w Integral Resistor
Typical Life: 25000hrs
Stock information temporarily unavailable.
BD 6.325
BD 0.632 Each (In a Pack of 10) (Exc. Vat)
BD 6.957
BD 0.695 Each (In a Pack of 10) (inc. VAT)
RS PRO Red LED Indicator Lamp, 220/250V, E10 Base
10
BD 6.325
BD 0.632 Each (In a Pack of 10) (Exc. Vat)
BD 6.957
BD 0.695 Each (In a Pack of 10) (inc. VAT)
RS PRO Red LED Indicator Lamp, 220/250V, E10 Base
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.632 | BD 6.325 |
100 - 490 | BD 0.578 | BD 5.775 |
500 - 2490 | BD 0.512 | BD 5.115 |
2500+ | BD 0.446 | BD 4.455 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
220/250V
Light Output Colour
Red
Lamp Type
LED
Lamp Base
E10
Length
28mm
Country of Origin
Korea, Republic Of
Product details
T3 (10mm) MES Neon Lamp c/w Integral Resistor
Typical Life: 25000hrs