RS PRO Red LED Indicator Lamp, 24V dc, E5 Base, 6mm Diameter, 45mcd

RS Stock No.: 211-027Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Red

Intensity

45mcd

Lamp Base

E5

Chip Type

Multichip

Diameter

6mm

Length

18mm

Viewing Angle

180 °

Peak Wavelength

635nm

Current Rating

15mA

Life Hours

60000h

Country of Origin

United Kingdom

Product details

T1.5 LES Multi-Chip LEDs

LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in
Stock information temporarily unavailable.

BD 3.460

BD 3.460 Each (Exc. Vat)

BD 3.806

BD 3.806 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 24V dc, E5 Base, 6mm Diameter, 45mcd

BD 3.460

BD 3.460 Each (Exc. Vat)

BD 3.806

BD 3.806 Each (inc. VAT)

RS PRO Red LED Indicator Lamp, 24V dc, E5 Base, 6mm Diameter, 45mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Red

Intensity

45mcd

Lamp Base

E5

Chip Type

Multichip

Diameter

6mm

Length

18mm

Viewing Angle

180 °

Peak Wavelength

635nm

Current Rating

15mA

Life Hours

60000h

Country of Origin

United Kingdom

Product details

T1.5 LES Multi-Chip LEDs

LED lamps containing 6 LED chips and a current limiting resistor
Positive to be connected to the base contact
Viewing angle 180°

Multi-Chip LEDs

Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

You may be interested in