RS PRO Red LED Indicator Lamp, 6V ac/dc, BA9s Base, 10mm Diameter, 1750mcd

Technical Document
Specifications
Brand
RS ProVoltage Rating
6V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
1750mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO LED indicator bulb
From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- Centre base contact anode for dc use Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Available with either a screw-in or bayonet style termination
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 3.646
BD 3.646 Each (Exc. Vat)
BD 4.011
BD 4.011 Each (inc. VAT)
1
BD 3.646
BD 3.646 Each (Exc. Vat)
BD 4.011
BD 4.011 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.646 |
10 - 24 | BD 3.294 |
25 - 49 | BD 3.047 |
50+ | BD 2.750 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
6V ac/dc
Light Output Colour
Red
Lamp Type
LED
Intensity
1750mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
10mm
Length
24mm
Peak Wavelength
630nm
Life Hours
100000h
Country of Origin
United Kingdom
Product details
RS PRO LED indicator bulb
From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- Centre base contact anode for dc use Reverse polarity protection diode
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.
- Available with either a screw-in or bayonet style termination
Applications
LED indicator bulbs are used in a wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.