Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red LED Reflector Bulb, Telephone Slide Base, 6.8mm Diameter, 250mcd

RS Stock No.: 204-192Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

250mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

6.8mm

Length

45mm

Peak Wavelength

630nm

Current Rating

15mA

Life Hours

100000h

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

T6.8 ac/dc LEDs

An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.

Features and Benefits

Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode

Stock information temporarily unavailable.

BD 1.980

BD 1.980 Each (Exc. Vat)

BD 2.178

BD 2.178 Each (inc. VAT)

RS PRO Red LED Reflector Bulb, Telephone Slide Base, 6.8mm Diameter, 250mcd

BD 1.980

BD 1.980 Each (Exc. Vat)

BD 2.178

BD 2.178 Each (inc. VAT)

RS PRO Red LED Reflector Bulb, Telephone Slide Base, 6.8mm Diameter, 250mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Light Output Colour

Red

Intensity

250mcd

Lamp Base

Telephone Slide

Chip Type

Single Chip

Diameter

6.8mm

Length

45mm

Peak Wavelength

630nm

Current Rating

15mA

Life Hours

100000h

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

T6.8 ac/dc LEDs

An RS Pro range of T6.8 LED telephone slide filament indicators, intended for illumination in confined spaces. Suited as replacements and for applications in industries such as automotive, gaming, marine and avionics.

Features and Benefits

Single chip LED with reflector
12, 28, 48V ac/dc types
Half-wave rectifier
Body colour coded
Anode identified by + sign side contact
Reverse polarity protection diode