RS PRO Red Male Banana Connectors, Screw Termination, 10A, 50V, Nickel Plating

Technical Document
Specifications
Brand
RS ProColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
10A
Contact Plating
Nickel
Spring Contact
Yes
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal C 27021 R
Country of Origin
India
BD 6.038
BD 0.604 Each (In a Pack of 10) (Exc. Vat)
BD 6.642
BD 0.664 Each (In a Pack of 10) (inc. VAT)
10
BD 6.038
BD 0.604 Each (In a Pack of 10) (Exc. Vat)
BD 6.642
BD 0.664 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.604 | BD 6.038 |
100 - 240 | BD 0.598 | BD 5.985 |
250 - 490 | BD 0.583 | BD 5.828 |
500+ | BD 0.562 | BD 5.618 |
Technical Document
Specifications
Brand
RS ProColour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
10A
Contact Plating
Nickel
Spring Contact
Yes
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal C 27021 R
Country of Origin
India