Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Momentary Push Button Head, 22mm Cutout, IP65

RS Stock No.: 205-2366Brand: RS PRO
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Illuminated

No

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

BD 2.250

BD 2.250 Each (Exc. Vat)

BD 2.475

BD 2.475 Each (inc. VAT)

RS PRO Red Momentary Push Button Head, 22mm Cutout, IP65

BD 2.250

BD 2.250 Each (Exc. Vat)

BD 2.475

BD 2.475 Each (inc. VAT)

RS PRO Red Momentary Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Illuminated

No

Terminal Type

Screw

Country of Origin

India