RS PRO Red Multiple Effect Beacon Unit, 110 V ac, LED Bulb, AC, IP66

Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
110 V ac
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Red
Country of Origin
Italy
BD 57.068
BD 57.068 Each (Exc. Vat)
BD 62.775
BD 62.775 Each (inc. VAT)
1
BD 57.068
BD 57.068 Each (Exc. Vat)
BD 62.775
BD 62.775 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProComponent Type
Beacon
Multifunction
Yes
Current Type
AC
Light Effect
Flashing, Steady
Lens Colour
Red
Lamp Included
Yes
Bulb Type
LED
Supply Voltage
110 V ac
Height
59mm
IP Rating
IP66
Base Diameter
75mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Red
Country of Origin
Italy