RS PRO Red Panel Mount Indicator, 12V ac/dc, 16mm Mounting Hole Size, Solder Tab Termination

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Intensity
80mcd
Length
62.5mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.
BD 9.636
BD 9.636 Each (Exc. Vat)
BD 10.600
BD 10.600 Each (inc. VAT)
1
BD 9.636
BD 9.636 Each (Exc. Vat)
BD 10.600
BD 10.600 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 9.636 |
15 - 49 | BD 9.240 |
50 - 99 | BD 7.166 |
100+ | BD 6.820 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V ac/dc
Light Output Colour
Red
Mounting Hole Size
16mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Prominent
Current Rating
20mA
Intensity
80mcd
Length
62.5mm
Country of Origin
United Kingdom
Product details
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Supplied with
Fixing nut and washer.