RS PRO Red Panel Mount Indicator, 12V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67

Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Length
32.7mm
Length
32.7 mm
Country of Origin
United Kingdom
Product details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
BD 4.956
BD 4.956 Each (Exc. Vat)
BD 5.452
BD 5.452 Each (inc. VAT)
1
BD 4.956
BD 4.956 Each (Exc. Vat)
BD 5.452
BD 5.452 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.956 |
15 - 49 | BD 4.548 |
50 - 99 | BD 4.174 |
100+ | BD 3.839 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12V dc
Light Output Colour
Red
Mounting Hole Size
12mm
Lamp Type
LED
Termination Type
Faston, Solder Lug
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Length
32.7mm
Length
32.7 mm
Country of Origin
United Kingdom
Product details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL