Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 722-7448Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

80mcd

Intensity

80 mcd

Length

28.8mm

Length

28.8 mm

Country of Origin

United Kingdom

Product details

LED Indicators, 14mm Mount, 12 & 24Vdc, Wires

Brought to you under the trusted RS Brand, these LED’s are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LED’s require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features and Benefits:

• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Standards

UL Recognised

Stock information temporarily unavailable.

BD 4.924

BD 4.924 Each (Exc. Vat)

BD 5.416

BD 5.416 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67

BD 4.924

BD 4.924 Each (Exc. Vat)

BD 5.416

BD 5.416 Each (inc. VAT)

RS PRO Red Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.924
25 - 49BD 4.378
50 - 99BD 3.948
100+BD 3.460

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

20mA

Intensity

80mcd

Intensity

80 mcd

Length

28.8mm

Length

28.8 mm

Country of Origin

United Kingdom

Product details

LED Indicators, 14mm Mount, 12 & 24Vdc, Wires

Brought to you under the trusted RS Brand, these LED’s are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LED’s require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. The range offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features and Benefits:

• 14mm panel mounting LED indicator
• 10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
• Bright chrome, black chrome or satin grey bezel finish
• Prominent and flush bezel styles
• 12 to 24 Vdc
• Sealed to IP67
• Supplied with fixing nut and spring washer
• Max reverse voltage: 5 V
• Viewing angle: up to 100°
• Life expectancy: 100,000 hours
• Operating temperature range: -40 to +85 °C

Supplied with

Fixing nut and spring washer

Approvals

UL

Standards

UL Recognised