RS PRO Red Polypropylene Barrier Hook

RS Stock No.: 503-782Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Barrier Hook

Colour

Red

Material

Polypropylene

Diameter

10mm

Country of Origin

China

Product details

Screw-fit open hooks

Open hooks for wall mounting chains of diameter 8 or 10 mm.

You may be interested in
Weller Red & White Plastic
P.O.A.1 Bag of 2 (Exc. Vat)
Viso White Safety Barrier
P.O.A.1 Lot of 4 (Exc. Vat)

BD 3.812

BD 3.812 1 Lot of 4 (Exc. Vat)

BD 4.193

BD 4.193 1 Lot of 4 (inc. VAT)

RS PRO Red Polypropylene Barrier Hook

BD 3.812

BD 3.812 1 Lot of 4 (Exc. Vat)

BD 4.193

BD 4.193 1 Lot of 4 (inc. VAT)

RS PRO Red Polypropylene Barrier Hook

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Weller Red & White Plastic
P.O.A.1 Bag of 2 (Exc. Vat)
Viso White Safety Barrier
P.O.A.1 Lot of 4 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Barrier Hook

Colour

Red

Material

Polypropylene

Diameter

10mm

Country of Origin

China

Product details

Screw-fit open hooks

Open hooks for wall mounting chains of diameter 8 or 10 mm.

You may be interested in
Weller Red & White Plastic
P.O.A.1 Bag of 2 (Exc. Vat)
Viso White Safety Barrier
P.O.A.1 Lot of 4 (Exc. Vat)