RS PRO Red Sounder Beacon, 12 V ac/dc, 24 V ac/dc, IP65, Panel Mount

RS Stock No.: 222-2440Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V ac/dc, 24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Light Effect

Multiple Light Effects

Series

559

Bulb Type

LED

Housing Colour

White

IP Rating

IP65

Housing Material

PC

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 85.080

BD 85.080 Each (Exc. Vat)

BD 93.588

BD 93.588 Each (inc. VAT)

RS PRO Red Sounder Beacon, 12 V ac/dc, 24 V ac/dc, IP65, Panel Mount

BD 85.080

BD 85.080 Each (Exc. Vat)

BD 93.588

BD 93.588 Each (inc. VAT)

RS PRO Red Sounder Beacon, 12 V ac/dc, 24 V ac/dc, IP65, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V ac/dc, 24 V ac/dc

Lens Colour

Red

Mounting Style

Panel Mount

Light Effect

Multiple Light Effects

Series

559

Bulb Type

LED

Housing Colour

White

IP Rating

IP65

Housing Material

PC

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy