Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Red Sounder Beacon, 24 V ac, Screw Mount, 96dB at 1 Metre

RS Stock No.: 220-5029Brand: RS PRO
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac

Lens Colour

Red

Mounting Style

Screw Mount

Current Type

AC

Light Effect

Flashing, Steady

Decibels at 1 Metre

96dB

Bulb Type

LED

Maximum Decibel

96dB

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy

Stock information temporarily unavailable.

BD 103.384

BD 103.384 Each (Exc. Vat)

BD 113.722

BD 113.722 Each (inc. VAT)

RS PRO Red Sounder Beacon, 24 V ac, Screw Mount, 96dB at 1 Metre

BD 103.384

BD 103.384 Each (Exc. Vat)

BD 113.722

BD 113.722 Each (inc. VAT)

RS PRO Red Sounder Beacon, 24 V ac, Screw Mount, 96dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V ac

Lens Colour

Red

Mounting Style

Screw Mount

Current Type

AC

Light Effect

Flashing, Steady

Decibels at 1 Metre

96dB

Bulb Type

LED

Maximum Decibel

96dB

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Italy