RS PRO Red Spring Return Push Button Head, 22mm Cutout, IP65
RS Stock No.: 188-1132Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
30.2mm
Illuminated
No
Terminal Type
Screw
Country of Origin
India
BD 1.788
BD 1.788 Each (Exc. Vat)
BD 1.967
BD 1.967 Each (inc. VAT)
RS PRO Red Spring Return Push Button Head, 22mm Cutout, IP65
1
BD 1.788
BD 1.788 Each (Exc. Vat)
BD 1.967
BD 1.967 Each (inc. VAT)
RS PRO Red Spring Return Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP65
Push Button Diameter
30.2mm
Illuminated
No
Terminal Type
Screw
Country of Origin
India