RS PRO Red Standard Peak Bump Cap, ABS Protective Material

Technical Document
Specifications
Brand
RS ProColour
Red
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
52 - 65cm
BD 17.413
BD 17.413 Each (Exc. Vat)
BD 19.154
BD 19.154 Each (inc. VAT)
1
BD 17.413
BD 17.413 Each (Exc. Vat)
BD 19.154
BD 19.154 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | BD 17.413 |
7 - 14 | BD 17.215 |
15 - 39 | BD 17.094 |
40+ | BD 16.802 |
Technical Document
Specifications
Brand
RS ProColour
Red
Peak Type
Standard
Adjustable
No
Protective Material
ABS
Cap Material
Cotton
Integral Sweatband
No
Machine Washable
No
Complies With EN812
Yes
Head Size
52 - 65cm