RS PRO Red Steady Effect LED Beacon, 24 V ac/dc, IP65
RS Stock No.: 124-511Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLight Effect
Steady
Lens Colour
Red
Supply Voltage
24 V ac/dc
IP Rating
IP65
Housing Colour
Red
Housing Material
Polycarbonate
Country of Origin
Italy
Stock information temporarily unavailable.
BD 25.373
BD 25.373 Each (Exc. Vat)
BD 27.910
BD 27.910 Each (inc. VAT)
RS PRO Red Steady Effect LED Beacon, 24 V ac/dc, IP65
1
BD 25.373
BD 25.373 Each (Exc. Vat)
BD 27.910
BD 27.910 Each (inc. VAT)
RS PRO Red Steady Effect LED Beacon, 24 V ac/dc, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLight Effect
Steady
Lens Colour
Red
Supply Voltage
24 V ac/dc
IP Rating
IP65
Housing Colour
Red
Housing Material
Polycarbonate
Country of Origin
Italy