Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Red Threadlocking Adhesive, 15 ml, 24 h Cure Time

RS Stock No.: 196-5245Brand: RS PRO
brand-logo
View all in Thread Lock

Technical Document

Specifications

Brand

RS Pro

Application

Tamper Evident Seal Varnish

Cure Time

24 h

Colour

Red

Product Form

Liquid

Package Type

Bottle

Package Size

15 ml

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +135 °C

Chemical Composition

Butyl Acetate, Ethyl Acetate

Odour

Characteristic

Special Features

Integral Brush in Lid for Easy Application

Product details

RS PRO Epoxy Coating, Tamper Evident Seal 15 ml

Introducing the high-quality Epoxy Coating from RS PRO designed as a single part, air-drying, tamper evident seals for screws, nuts, tuneable items and other “factory fixed” components where evidence of unauthorised access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads, for example.

Features and Benefits:

• One-part, fast drying tamper-evident seal with an integral brush in the lid for easy application
• Quick curing time, tack-free seal in 10 minutes and fully cured in 24 hours.
• Ideal for sealing screws, nuts and tuneable items to show if changes to factory settings have occurred
• Bright red colour for increased visibility
• Provides good anti-fungal properties; resistant to mould growth
• Suitable for showing if settings have moved during transportation, etc.; ideal for rotary controls
• Can be physically removed with a screwdriver for re-tuning
• Resist vibration loosening
• Single-Component Epoxy resin which is clean and easy to apply
• Can be used on all sizes of metal fasteners
• Meet Industrial standards: (EC) No 1907/2006, Annex II, (EU) No 2015/830

Typical applications:

Threadlockers (Epoxy Resin Coatings) are used to fill gaps between mating threads to lock threads and joints.
They are designed to:
• prevent unwanted movements, loosing and leaks
• seal threads
• resist vibration loosening

and are commonly used within industries such as:
• machinery industry
• automotive industry
• military industry
• construction industry
• mining industry

Warning

Flammable solvent

Threadlocking and Retainers

Stock information temporarily unavailable.

P.O.A.

RS PRO Red Threadlocking Adhesive, 15 ml, 24 h Cure Time

P.O.A.

RS PRO Red Threadlocking Adhesive, 15 ml, 24 h Cure Time
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

Tamper Evident Seal Varnish

Cure Time

24 h

Colour

Red

Product Form

Liquid

Package Type

Bottle

Package Size

15 ml

Maximum Operating Temperature

+135°C

Minimum Operating Temperature

-50°C

Operating Temperature Range

-50 → +135 °C

Chemical Composition

Butyl Acetate, Ethyl Acetate

Odour

Characteristic

Special Features

Integral Brush in Lid for Easy Application

Product details

RS PRO Epoxy Coating, Tamper Evident Seal 15 ml

Introducing the high-quality Epoxy Coating from RS PRO designed as a single part, air-drying, tamper evident seals for screws, nuts, tuneable items and other “factory fixed” components where evidence of unauthorised access is required. It is ideal for application onto rotary controls to ensure that settings do not move under vibration loads, for example.

Features and Benefits:

• One-part, fast drying tamper-evident seal with an integral brush in the lid for easy application
• Quick curing time, tack-free seal in 10 minutes and fully cured in 24 hours.
• Ideal for sealing screws, nuts and tuneable items to show if changes to factory settings have occurred
• Bright red colour for increased visibility
• Provides good anti-fungal properties; resistant to mould growth
• Suitable for showing if settings have moved during transportation, etc.; ideal for rotary controls
• Can be physically removed with a screwdriver for re-tuning
• Resist vibration loosening
• Single-Component Epoxy resin which is clean and easy to apply
• Can be used on all sizes of metal fasteners
• Meet Industrial standards: (EC) No 1907/2006, Annex II, (EU) No 2015/830

Typical applications:

Threadlockers (Epoxy Resin Coatings) are used to fill gaps between mating threads to lock threads and joints.
They are designed to:
• prevent unwanted movements, loosing and leaks
• seal threads
• resist vibration loosening

and are commonly used within industries such as:
• machinery industry
• automotive industry
• military industry
• construction industry
• mining industry

Warning

Flammable solvent

Threadlocking and Retainers