RS PRO Red/White PVC 33m Hazard Tape, 0.15mm Thickness

Technical Document
Specifications
Brand
RS ProColour
Red/White
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Pre-printed
None
Adhesion Strength
0.7 N/cm
Tensile Strength
15N/cm
Elongation At Break
100%
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
RS Pro Adhesive Hazard Tapes
This hazard tape from RS is available in Red/White, Black/Yellow, or Green/White. For use indoors or outside, these hazard tapes are ideal for use on walls and overhead, as well as for use as floor marking tape.
Features and Benefits
Adheres firmly, but removes easily
Resistant to moisture/weather, abrasion and chemicals
For use in temperatures from -10 °c to 80 °c
BD 6.138
BD 6.138 Each (Exc. Vat)
BD 6.752
BD 6.752 Each (inc. VAT)
1
BD 6.138
BD 6.138 Each (Exc. Vat)
BD 6.752
BD 6.752 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.138 |
10 - 19 | BD 6.034 |
20+ | BD 5.956 |
Technical Document
Specifications
Brand
RS ProColour
Red/White
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.15mm
Pre-printed
None
Adhesion Strength
0.7 N/cm
Tensile Strength
15N/cm
Elongation At Break
100%
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Country of Origin
China
Product details
RS Pro Adhesive Hazard Tapes
This hazard tape from RS is available in Red/White, Black/Yellow, or Green/White. For use indoors or outside, these hazard tapes are ideal for use on walls and overhead, as well as for use as floor marking tape.
Features and Benefits
Adheres firmly, but removes easily
Resistant to moisture/weather, abrasion and chemicals
For use in temperatures from -10 °c to 80 °c