RS PRO Reducer, Push In 10 mm to 6 mm, Plug-in Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
6 mm
Pneumatic Fitting Type
Reducer
Connection Style
Plug-in
Number of Inlet Ports
1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of
BD 8.432
BD 8.432 1 Bag of 5 (Exc. Vat)
BD 9.275
BD 9.275 1 Bag of 5 (inc. VAT)
1
BD 8.432
BD 8.432 1 Bag of 5 (Exc. Vat)
BD 9.275
BD 9.275 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 10 mm
Connector B
6 mm
Pneumatic Fitting Type
Reducer
Connection Style
Plug-in
Number of Inlet Ports
1
Number of Outlet Ports
1
Angle
Straight
Maximum Operating Pressure
10bar
Mounting Type
Inline
Body Material
Acetal Copolymer
Minimum Operating Temperature
1°C
Food Grade
Yes
Maximum Operating Temperature
65°C
Standards Met
ACS, DM174/2004, EC1935/2004 , ISO9001, ISO14001, NSF 51, NSF 61, Reach and RoHS 3, W270 and KTW, WRAS
Country of Origin
Korea, Republic Of