RS PRO Refuse Sack 600mm x 450mm

Technical Document
Specifications
Brand
RS ProType
Refuse Sack
Quantity Included
500
Width
600mm
Height
450mm
Dissipative
Yes
Conductive
No
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
China
Product details
Dissipative Polyethylene Refuse Sacks
Homogeneous, non-amine antistatic polythene film which is effective at low relative humidity s (less than 12%). Specifically designed for the particular need of the electronics industry. The special additives used do not affect the film clarity or quality, and it is therefore most economical in use, as the standard film thickness can be selected.
Features and benefits:
· Our ESD refuse sacks are made of antistatic polyethylene
· Printed in black with ESD caution logo and text onto polyethylene
· Complies to standards ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007
Standards
Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards
BD 82.772
BD 82.772 1 Bag of 500 (Exc. Vat)
BD 91.049
BD 91.049 1 Bag of 500 (inc. VAT)
1
BD 82.772
BD 82.772 1 Bag of 500 (Exc. Vat)
BD 91.049
BD 91.049 1 Bag of 500 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 82.772 |
10 - 19 | BD 81.527 |
20+ | BD 80.745 |
Technical Document
Specifications
Brand
RS ProType
Refuse Sack
Quantity Included
500
Width
600mm
Height
450mm
Dissipative
Yes
Conductive
No
Anti-Static
No
Cleanroom
No
Complies with EN 61340-5-1
Yes
Country of Origin
China
Product details
Dissipative Polyethylene Refuse Sacks
Homogeneous, non-amine antistatic polythene film which is effective at low relative humidity s (less than 12%). Specifically designed for the particular need of the electronics industry. The special additives used do not affect the film clarity or quality, and it is therefore most economical in use, as the standard film thickness can be selected.
Features and benefits:
· Our ESD refuse sacks are made of antistatic polyethylene
· Printed in black with ESD caution logo and text onto polyethylene
· Complies to standards ANSI/ESD S20.20:2007 and BS EN 61340-5-1:2007
Standards
Complies to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2007 standards