RS PRO Replacement Hydraulic Filter Element, 10μm

Technical Document
Specifications
Brand
RS ProOverall Length
114mm
Filtration Size
10µm
Overall Diameter
80mm
Maximum Flow Rate
250L/min
Manufacturer Series
SP
Maximum Operating Pressure
420 bar
Country of Origin
Germany
BD 47.042
BD 47.042 Each (Exc. Vat)
BD 51.746
BD 51.746 Each (inc. VAT)
1
BD 47.042
BD 47.042 Each (Exc. Vat)
BD 51.746
BD 51.746 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOverall Length
114mm
Filtration Size
10µm
Overall Diameter
80mm
Maximum Flow Rate
250L/min
Manufacturer Series
SP
Maximum Operating Pressure
420 bar
Country of Origin
Germany