Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Residential RCCBs, 25A, 2 Pole, 30mA, Type A, 230V

RS Stock No.: 284-2367Brand: RS PRO
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

RS Pro

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V

Country of Origin

Slovenia

Stock information temporarily unavailable.

BD 15.866

BD 15.866 Each (Exc. Vat)

BD 17.453

BD 17.453 Each (inc. VAT)

RS PRO Residential RCCBs, 25A, 2 Pole, 30mA, Type A, 230V

BD 15.866

BD 15.866 Each (Exc. Vat)

BD 17.453

BD 17.453 Each (inc. VAT)

RS PRO Residential RCCBs, 25A, 2 Pole, 30mA, Type A, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

230V

Country of Origin

Slovenia