RS PRO Residual Current Transformer, 32A Input, 13.5mm Bore, 5 → 12V dc

Technical Document
Specifications
Brand
RS ProBore Size
13.5mm
Transformer Type
Residual
Sensor Technology
Current Transformer
Supply Voltage
5 → 12V dc
Input Current
32A
Overall Height
19.8mm
Overall Width
34mm
Overall Depth
49mm
Minimum Temperature
-40°C
Maximum Temperature
85°C
Mounting Type
PCB Mount
For Use With
Mode 3 Electric Vehicle Charging System
Dimensions
34 x 49 x 19.8mm
Country of Origin
United Kingdom
BD 20.818
BD 20.818 Each (Exc. Vat)
BD 22.900
BD 22.900 Each (inc. VAT)
1
BD 20.818
BD 20.818 Each (Exc. Vat)
BD 22.900
BD 22.900 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBore Size
13.5mm
Transformer Type
Residual
Sensor Technology
Current Transformer
Supply Voltage
5 → 12V dc
Input Current
32A
Overall Height
19.8mm
Overall Width
34mm
Overall Depth
49mm
Minimum Temperature
-40°C
Maximum Temperature
85°C
Mounting Type
PCB Mount
For Use With
Mode 3 Electric Vehicle Charging System
Dimensions
34 x 49 x 19.8mm
Country of Origin
United Kingdom