Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

RS Stock No.: 729-5113Brand: RS PRODistrelec Article No.: 30425808
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

Nickel Plated Brass, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425808

Country of Origin

China

Product details

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket

Stock information temporarily unavailable.

BD 40.756

BD 40.756 Each (Exc. Vat)

BD 44.832

BD 44.832 Each (inc. VAT)

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

BD 40.756

BD 40.756 Each (Exc. Vat)

BD 44.832

BD 44.832 Each (inc. VAT)

RS PRO Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Housing Material

Nickel Plated Brass, PC

Mounting Type

Flange Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH

Distrelec Product Id

30425808

Country of Origin

China

Product details

M18 Barrel Photoelectric Sensors

An economy range of threaded photoelectric barrel sensors offering a choice of diffuse (direct detect), retro-reflective and thru-beam detection methods.,Housed in nickel-plated brass bodies with IP67 sealing, these compact (60.5mm body length) photoelectric sensors are CE certified and suitable for almost any industrial application.

Cost effective alternative to leading brand M18 photoelectric sensors
Dual colour LED status indication
Adjustable sensitivity on diffuse detection sensors
Visible Red light aids alignment
Retro-reflective sensors are supplied complete with reflector

Supplied with

bracket