RS PRO Ribbon Cable for Raspberry Pi solder Tag Board in White

RS Stock No.: 124-2929Brand: RS PRO
brand-logo
View all in Raspberry Pi Cables

Technical Document

Specifications

Brand

RS Pro

Cable Type

Ribbon Cable for Raspberry Pi solder Tag Board

Colour

White

Country of Origin

United Kingdom

Product details

Flat Ribbon Cable and 40 Way GPIO Connector Assembly for Raspberry Pi Solder Tag Board

A 40 conductor ribbon cable terminated at one end with an IDC connector; the other end is free. This assembly is designed to be used with the Raspberry Pi and a dedicated solder tag board (see RS 123-4541). The IDC connector interfaces with the 40 pin GPIO header on the Raspberry Pi.

The ribbon cable can then be drawn through a centre slot on the tag board and the conductors connected to the tag board as desired.

Stock information temporarily unavailable.

BD 2.838

BD 2.838 Each (Exc. Vat)

BD 3.122

BD 3.122 Each (inc. VAT)

RS PRO Ribbon Cable for Raspberry Pi solder Tag Board in White

BD 2.838

BD 2.838 Each (Exc. Vat)

BD 3.122

BD 3.122 Each (inc. VAT)

RS PRO Ribbon Cable for Raspberry Pi solder Tag Board in White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Ribbon Cable for Raspberry Pi solder Tag Board

Colour

White

Country of Origin

United Kingdom

Product details

Flat Ribbon Cable and 40 Way GPIO Connector Assembly for Raspberry Pi Solder Tag Board

A 40 conductor ribbon cable terminated at one end with an IDC connector; the other end is free. This assembly is designed to be used with the Raspberry Pi and a dedicated solder tag board (see RS 123-4541). The IDC connector interfaces with the 40 pin GPIO header on the Raspberry Pi.

The ribbon cable can then be drawn through a centre slot on the tag board and the conductors connected to the tag board as desired.