Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Size
M12
Body Orientation
Right Angle
Distrelec Product Id
30418495
Country of Origin
India
Stock information temporarily unavailable.
BD 8.811
BD 8.811 Each (Exc. Vat)
BD 9.692
BD 9.692 Each (inc. VAT)
RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
1
BD 8.811
BD 8.811 Each (Exc. Vat)
BD 9.692
BD 9.692 Each (inc. VAT)
RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 8.811 |
10 - 49 | BD 8.618 |
50 - 99 | BD 7.694 |
100+ | BD 7.188 |
Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Size
M12
Body Orientation
Right Angle
Distrelec Product Id
30418495
Country of Origin
India