RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
RS Stock No.: 201-7234Brand: RS PRO

Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Size
M12
Body Orientation
Right Angle
Country of Origin
India
BD 9.273
BD 9.273 Each (Exc. Vat)
BD 10.200
BD 10.200 Each (inc. VAT)
RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
1
BD 9.273
BD 9.273 Each (Exc. Vat)
BD 10.200
BD 10.200 Each (inc. VAT)
RS PRO Right Angle 1 Pole M12 Socket to 2 Pole M12 Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 9.273 |
10 - 49 | BD 8.916 |
50 - 99 | BD 7.887 |
100+ | BD 7.348 |
Technical Document
Specifications
Brand
RS ProEnd 1
M12
End 1 Number of Contacts
1
End 1 Number of Ports
1
End 1 Gender
Female
End 1 Size
M12
End 2 Number of Contacts
2
End 2 Size
M12
Body Orientation
Right Angle
Country of Origin
India