Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Right Angle 50Ω Coaxial Adapter SMA Plug to SMA Socket 6GHz

RS Stock No.: 213-8221Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Jack

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

6GHz

Body Plating

Gold

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

BD 6.447

BD 6.447 Each (Exc. Vat)

BD 7.092

BD 7.092 Each (inc. VAT)

RS PRO Right Angle 50Ω Coaxial Adapter SMA Plug to SMA Socket 6GHz

BD 6.447

BD 6.447 Each (Exc. Vat)

BD 7.092

BD 7.092 Each (inc. VAT)

RS PRO Right Angle 50Ω Coaxial Adapter SMA Plug to SMA Socket 6GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

SMA Plug to SMA Jack

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

6GHz

Body Plating

Gold

Cable Type

Coaxial

Contact Material

Brass

Country of Origin

China