RS PRO Right Angle 50Ω Coaxial Adapter Type N Plug to Type N Socket 6GHz

Technical Document
Specifications
Brand
RS ProAdapter Type
N Plug to N Socket
Adapter Type A
Type N
Adapter Type B
Type N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
6GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China
BD 3.372
BD 3.372 Each (Exc. Vat)
BD 3.709
BD 3.709 Each (inc. VAT)
1
BD 3.372
BD 3.372 Each (Exc. Vat)
BD 3.709
BD 3.709 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type
N Plug to N Socket
Adapter Type A
Type N
Adapter Type B
Type N
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Right Angle
Operating Frequency
6GHz
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Country of Origin
China