RS PRO Right Angle CEE 7/7 Plug to Right Angle IEC C13 Socket Power Cord, 2.5m

Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Right Angle
Length
2.5m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1 mm²
Outer Sheath Material
PVC
Country of Origin
China
BD 9.306
BD 9.306 Each (Exc. Vat)
BD 10.237
BD 10.237 Each (inc. VAT)
1
BD 9.306
BD 9.306 Each (Exc. Vat)
BD 10.237
BD 10.237 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C13
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Right Angle
Length
2.5m
Voltage Rating
250V
Current Rating
10A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
1 mm²
Outer Sheath Material
PVC
Country of Origin
China