RS PRO Right Angle CEE 7/7 Plug to Straight IEC C5 Plug Power Cable Assembly, 2m

Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C5
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250V
Current Rating
2.5A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Country of Origin
China
BD 6.836
BD 6.836 Each (Exc. Vat)
BD 7.520
BD 7.520 Each (inc. VAT)
1
BD 6.836
BD 6.836 Each (Exc. Vat)
BD 7.520
BD 7.520 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.836 |
10+ | BD 6.572 |
Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
IEC C5
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Right Angle
Connector 2 Orientation
Straight
Length
2m
Voltage Rating
250V
Current Rating
2.5A
Sheath Colour
Black
Standards Met
VDE
Cross Sectional Area
0.75mm²
Outer Sheath Material
PVC
Country of Origin
China