Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Length
2m
Voltage Rating
250V
Current Rating
16A
Sheath Colour
White
Standards Met
VDE
Cross Sectional Area
0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China
BD 8.602
BD 8.602 Each (Exc. Vat)
BD 9.462
BD 9.462 Each (inc. VAT)
1
BD 8.602
BD 8.602 Each (Exc. Vat)
BD 9.462
BD 9.462 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector 1
CEE 7/7
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Orientation
Right Angle
Length
2m
Voltage Rating
250V
Current Rating
16A
Sheath Colour
White
Standards Met
VDE
Cross Sectional Area
0.75 mm²
Outer Sheath Material
PVC
Country of Origin
China