Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle Coaxial Adapter Type F Plug to Type F Socket

RS Stock No.: 266-2219Brand: RS PRO
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

F Plug to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Male

Gender B

Female

Body Orientation

Right Angle

Country of Origin

China

Stock information temporarily unavailable.

BD 1.235

BD 1.235 Each (Exc. Vat)

BD 1.359

BD 1.359 Each (inc. VAT)

RS PRO Right Angle Coaxial Adapter Type F Plug to Type F Socket

BD 1.235

BD 1.235 Each (Exc. Vat)

BD 1.359

BD 1.359 Each (inc. VAT)

RS PRO Right Angle Coaxial Adapter Type F Plug to Type F Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

F Plug to F Socket

Adapter Type A

Type F

Adapter Type B

Type F

Gender A

Male

Gender B

Female

Body Orientation

Right Angle

Country of Origin

China