Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
1A
Body Orientation
Right Angle
Voltage Rating
12.0 V
Length
14.5mm
Width
11.1mm
Mounting Type
PCB Mount
Pin Diameter
3.5mm
Contact Plating
Nickel
Contact Material
Brass
Distrelec Product Id
30403068
Country of Origin
Taiwan, Province Of China
BD 5.512
BD 0.551 Each (In a Pack of 10) (Exc. Vat)
BD 6.063
BD 0.606 Each (In a Pack of 10) (inc. VAT)
10
BD 5.512
BD 0.551 Each (In a Pack of 10) (Exc. Vat)
BD 6.063
BD 0.606 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.551 | BD 5.512 |
100 - 490 | BD 0.525 | BD 5.250 |
500 - 990 | BD 0.504 | BD 5.040 |
1000+ | BD 0.483 | BD 4.830 |
Technical Document
Specifications
Brand
RS ProDC Power Connector Type
DC Socket
Current Rating
1A
Body Orientation
Right Angle
Voltage Rating
12.0 V
Length
14.5mm
Width
11.1mm
Mounting Type
PCB Mount
Pin Diameter
3.5mm
Contact Plating
Nickel
Contact Material
Brass
Distrelec Product Id
30403068
Country of Origin
Taiwan, Province Of China