Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle Female 3 way M8 to Cable, 5m

RS Stock No.: 282-5365Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

China

Stock information temporarily unavailable.

BD 8.050

BD 8.050 Each (Exc. Vat)

BD 8.855

BD 8.855 Each (inc. VAT)

RS PRO Right Angle Female 3 way M8 to Cable, 5m

BD 8.050

BD 8.050 Each (Exc. Vat)

BD 8.855

BD 8.855 Each (inc. VAT)

RS PRO Right Angle Female 3 way M8 to Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

3

Country of Origin

China