Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 5m

RS Stock No.: 283-4872Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.75 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India

Stock information temporarily unavailable.

BD 9.508

BD 9.508 Each (Exc. Vat)

BD 10.459

BD 10.459 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 5m

BD 9.508

BD 9.508 Each (Exc. Vat)

BD 10.459

BD 10.459 Each (inc. VAT)

RS PRO Right Angle Female 4 way M12 to Actuator/Sensor Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.508
5 - 9BD 9.366
10+BD 9.214

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.75 mm²

Sheath Material

Polyvinyl Chloride PVC

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Country of Origin

India