RS PRO Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProSeries
CBF12
Number of Cores
4
Length
2m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector A Orientation
Right Angle
Connector B
Unterminated
Connector A
M12
Connector A Number of Contacts
4
Country of Origin
India
BD 10.742
BD 10.742 Each (Exc. Vat)
BD 11.816
BD 11.816 Each (inc. VAT)
1
BD 10.742
BD 10.742 Each (Exc. Vat)
BD 11.816
BD 11.816 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
CBF12
Number of Cores
4
Length
2m
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Connector A Orientation
Right Angle
Connector B
Unterminated
Connector A
M12
Connector A Number of Contacts
4
Country of Origin
India