Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 2
Unterminated
Coding
B
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Conductor Resistance
≥100 MΩ
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
CE, TUV Certified
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Country of Origin
India
Product details
RS Pro M8 Connector Female Angled
A series of RS Pro M8 female connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Partially stripped
Sheath colour: Black
Current rating: 4A
2 m or 5 m cable lengths
BD 23.496
BD 23.496 Each (Exc. Vat)
BD 25.846
BD 25.846 Each (inc. VAT)
1
BD 23.496
BD 23.496 Each (Exc. Vat)
BD 25.846
BD 25.846 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.496 |
5 - 9 | BD 22.726 |
10 - 49 | BD 21.906 |
50+ | BD 21.070 |
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.25 mm²
Number of Cores
4
Sheath Material
PUR
Length
5m
Sheath Colour
Black
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1
M8
Connector 2
Unterminated
Coding
B
Shielded/Unshielded
Shielded
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Conductor Resistance
≥100 MΩ
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Minimum Operating Temperature
-25°C
Cable Shape
Multicore
Standards Met
CE, TUV Certified
Maximum Operating Temperature
+75°C
Conductor Material
CuZn
Country of Origin
India
Product details
RS Pro M8 Connector Female Angled
A series of RS Pro M8 female connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Partially stripped
Sheath colour: Black
Current rating: 4A
2 m or 5 m cable lengths